Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025A4R7DAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4229399
Cut Tape3922146
Your Part Number
129,355 In Stock
Need more?
79,355 Delivery in 5-6 Business Days(US stock)
50,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.150 | CNY1.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.150 (CNY1.2995) |
| 25+ | CNY0.478 (CNY0.5401) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.104 (CNY0.1175) |
| 50000+ | CNY0.092 (CNY0.104) |
| 100000+ | CNY0.078 (CNY0.0881) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A4R7DAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4229399
Cut Tape3922146
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product Range-
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
