Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025A300JAT2A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3906597
Your Part Number
6,955 In Stock
Need more?
6,955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.420 (CNY1.6046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.42 (CNY1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A300JAT2A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3906597
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicC0G / NP0
Product Range-
Product Width0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
C0G / NP0
Product Width
0.5mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
