Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025A102FAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel4229375
Cut Tape3922141
Your Part Number
4,989 In Stock
Need more?
4,989 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.540 | CNY3.54 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.540 (CNY4.0002) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 2000+ | CNY1.020 (CNY1.1526) |
| 4000+ | CNY0.987 (CNY1.1153) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.090 (CNY1.2317) |
| 50000+ | CNY1.070 (CNY1.2091) |
| 100000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A102FAT2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel4229375
Cut Tape3922141
Technical Datasheet
Voltage(DC)50V
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Product Width
0.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
