Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025A100GAT2A SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025A100GAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288827RL
Cut Tape3288827
Also Known AsKGM05ACG1H100GH
Your Part Number
1,919 In Stock
Need more?
1,919 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.550 | CNY15.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY0.943 (CNY1.0656) |
| 10000+ | CNY0.756 (CNY0.8543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A100GAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288827RL
Cut Tape3288827
Also Known AsKGM05ACG1H100GH
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 2%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04025A100GAT2A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
