Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023D223KAT2A SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023D223KAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288826RL
Cut Tape3288826
Also Known AsKGM05AR51E223KH
Your Part Number
8,040 In Stock
Need more?
8,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.280 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.979 (CNY1.1063) |
| 2500+ | CNY0.870 (CNY0.9831) |
| 5000+ | CNY0.819 (CNY0.9255) |
| 10000+ | CNY0.769 (CNY0.869) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023D223KAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288826RL
Cut Tape3288826
Also Known AsKGM05AR51E223KH
Technical Datasheet
Capacitance0.022µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04023D223KAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
