Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0201ZD225MAT2A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922119
Your Part Number
25,893 In Stock
Need more?
25,893 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 25+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZD225MAT2A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922119
Technical Datasheet
Voltage(DC)10V
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
10V
Product Length
0.6mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Product Width
0.3mm
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
