Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0201ZD104KAT4A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922118
Your Part Number
49,488 In Stock
Need more?
49,488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.976 (CNY1.1029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.98 (CNY1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZD104KAT4A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922118
Technical Datasheet
Capacitor Case / Package0201 [0603 Metric]
Product Range-
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0201 [0603 Metric]
Product Width
0.3mm
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Product Range
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
