Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0201YD473KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922117
Your Part Number
13,213 In Stock
Need more?
13,213 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.750 (CNY1.9775) |
| 25+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.696 (CNY0.7865) |
| 250+ | CNY0.628 (CNY0.7096) |
| 500+ | CNY0.553 (CNY0.6249) |
| 1000+ | CNY0.512 (CNY0.5786) |
| 2500+ | CNY0.505 (CNY0.5706) |
| 5000+ | CNY0.485 (CNY0.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.75 (CNY1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201YD473KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922117
Technical Datasheet
Capacitance0.047µF
Capacitor Case / Package0201 [0603 Metric]
Dielectric CharacteristicX5R
Product Range-
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0201 [0603 Metric]
Product Range
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
