Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02016D474KAT2A SMD Multilayer Ceramic Capacitor, 0.47 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02016D474KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4155068
Re-Reel4164079RL
Cut Tape4164079
Also Known AsKGM03AR50J474KH
Your Part Number
119,960 In Stock
Need more?
119,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.904 | CNY9.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.904 (CNY1.0215) |
| 100+ | CNY0.501 (CNY0.5661) |
| 500+ | CNY0.332 (CNY0.3752) |
| 2500+ | CNY0.323 (CNY0.365) |
| 7500+ | CNY0.311 (CNY0.3514) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.307 (CNY0.3469) |
| 75000+ | CNY0.268 (CNY0.3028) |
| 150000+ | CNY0.222 (CNY0.2509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02016D474KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4155068
Re-Reel4164079RL
Cut Tape4164079
Also Known AsKGM03AR50J474KH
Technical Datasheet
Capacitance0.47µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
