Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No02016D105KAT4A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922125
Your Part Number
65,685 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
65,525 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.836 (CNY0.9447) |
| 25+ | CNY0.589 (CNY0.6656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02016D105KAT4A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3922125
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.3mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
