![KYOCERA AVX 02015C101KAT2A SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.412 (CNY0.4656) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.153 (CNY0.1729) |
| 2500+ | CNY0.070 (CNY0.0791) |
| 7500+ | CNY0.063 (CNY0.0712) |
| 15000+ | CNY0.047 (CNY0.0531) |
Product Information
Product Overview
02015C101KAT2A is a X7R dielectric MLCC. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0201 size code
- 50V rated voltage
- 10% tolerance
- 100pF capacitance
- Plated Ni and Sn termination
- Operating temperature range from -55°C to +125°C
Technical Specifications
100pF
0201 [0603 Metric]
X7R
0.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
-
0.3mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
