Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02015A330JAT2A SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02015A330JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4155067
Re-Reel4164078RL
Cut Tape4164078
Also Known AsKGM03ACG1H330JH
Your Part Number
19,282 In Stock
Need more?
19,282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.020 | CNY20.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.862 (CNY0.9741) |
| 7500+ | CNY0.701 (CNY0.7921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.694 (CNY0.7842) |
| 75000+ | CNY0.681 (CNY0.7695) |
| 150000+ | CNY0.667 (CNY0.7537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015A330JAT2ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4155067
Re-Reel4164078RL
Cut Tape4164078
Also Known AsKGM03ACG1H330JH
Technical Datasheet
Capacitance33pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
