Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No02015A180JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922335
Your Part Number
45,000 In Stock
Need more?
45,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 25+ | CNY0.558 (CNY0.6305) |
| 100+ | CNY0.310 (CNY0.3503) |
| 250+ | CNY0.262 (CNY0.2961) |
| 500+ | CNY0.207 (CNY0.2339) |
| 1000+ | CNY0.152 (CNY0.1718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015A180JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3922335
Technical Datasheet
Voltage(DC)50V
Product Range-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Length
0.6mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
-
Product Width
0.3mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
