Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009296001402906Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3972218
Cut Tape3974392
Product Range9296-400 Series
Your Part Number
1,424 In Stock
Need more?
1,424 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.650 | CNY4.65 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 75+ | CNY3.110 (CNY3.5143) |
| 225+ | CNY2.810 (CNY3.1753) |
| 600+ | CNY2.290 (CNY2.5877) |
| 1500+ | CNY2.000 (CNY2.260) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.940 (CNY2.1922) |
| 9000+ | CNY1.850 (CNY2.0905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009296001402906Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3972218
Cut Tape3974392
Product Range9296-400 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage600V
Block OrientationSurface Mount Right Angle
Product Range9296-400 Series
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Right Angle
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
600V
Product Range
9296-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
