Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155003952006Copy
Manufacturer Standard Lead Time28 weeks
Order Code4707690
Product Range9155-900 Series
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.300 (CNY7.119) |
| 2500+ | CNY6.170 (CNY6.9721) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003952006Copy
Manufacturer Standard Lead Time28 weeks
Order Code4707690
Product Range9155-900 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating500V
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range9155-900 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
500V
No. of Contacts
3 Contact
Product Range
9155-900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
