Print Page
Product Information
ManufacturerKYCON
Manufacturer Part NoKLDX-SMT2-0202-ATRCopy
Order Code2839853
Product RangeKLDX-SMT2
Technical Datasheet
GenderJack
Current Rating3.5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating24VDC
Product RangeKLDX-SMT2
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (10-Jun-2022)
Current Rating
3.5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.5mm
Product Range
KLDX-SMT2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

