Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00723-9Copy
Order Code2428546
Technical Datasheet
Accessory TypeOBD II Adapter Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 00723-9
1 Product Found
Product Overview
The 00723-9 is a Kvaser OBD II Adapter Cable connects any Kvaser CAN bus interface with a 9-pin DSUB connector. Designed for Kvaser's high-speed, low-speed and single-wire can interfaces and perfect for Kvaser memorator and Kvaser leaf professional.
- Moulded OBD II (SAE J1962) male connector, for type-A (12V) as well as type-B (24V)
- Moulded 9-pin DSUB female connector with thumbscrews
- 2500mm (approximate 8') long cable made of durable thermoplastic rubber
Applications
Embedded Design & Development, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Accessory Type
OBD II Adapter Cable
Product Range
-
For Use With
9 Pin D Sub Connector to an OBD II (J1962) Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
