Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.070 (CNY152.6291) |
| 10+ | CNY127.230 (CNY143.7699) |
| 25+ | CNY116.890 (CNY132.0857) |
| 100+ | CNY111.120 (CNY125.5656) |
| 250+ | CNY107.290 (CNY121.2377) |
| 500+ | CNY102.950 (CNY116.3335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.07 (CNY152.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HDMI/HDMI-3Copy
Order Code4690786
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial35.43"
Cable Length - Metric0.9m
Jacket ColourBlack
Product RangeKramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
35.43"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
0.9m
Product Range
Kramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
