Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKRAMER
Manufacturer Part NoC-DP-35Copy
Manufacturer Standard Lead Time11 weeks
Order Code4690816
Product RangeKramer C-DP 4K DisplayPort Cables
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.750 (CNY686.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.75 (CNY686.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-DP-35Copy
Manufacturer Standard Lead Time11 weeks
Order Code4690816
Product RangeKramer C-DP 4K DisplayPort Cables
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial35ft
Cable Length - Metric10.7m
Jacket ColourBlack
Product RangeKramer C-DP 4K DisplayPort Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
35ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
10.7m
Product Range
Kramer C-DP 4K DisplayPort Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
