Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part NoGBM0606
Order Code7189199
Product RangeTUK SGACK902S Keystone Coupler
Also Known As7TCA297050R0032
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoGBM0606
Order Code7189199
Product RangeTUK SGACK902S Keystone Coupler
Also Known As7TCA297050R0032
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic - Nickel Finish
External Length41.5mm
IP / NEMA RatingIP54
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
41.5mm
Product Range
TUK SGACK902S Keystone Coupler
Trade Size
-
Conduit Colour
Metallic - Nickel Finish
IP / NEMA Rating
IP54
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02
