Print Page
4,990 In Stock
Need more?
4,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.923 (CNY1.043) |
| 100+ | CNY0.667 (CNY0.7537) |
| 500+ | CNY0.510 (CNY0.5763) |
| 1000+ | CNY0.417 (CNY0.4712) |
| 2500+ | CNY0.361 (CNY0.4079) |
| 5000+ | CNY0.324 (CNY0.3661) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoZ25CT52RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4877246
Product RangeZ Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating2.5A
Resistor MountingThrough Hole
Product RangeZ Series
Product Length6.1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
6.1mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
-
Current Rating
2.5A
Product Range
Z Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024

