Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA WK73S2B15TTD1R50F SMD Chip Resistor, Wide Terminal, 1.5 ohm, ± 1%, 1.5 W, 0612 [1632 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3546258-40.jpg)
ManufacturerKOA
Manufacturer Part NoWK73S2B15TTD1R50FCopy
Manufacturer Standard Lead Time21 weeks
Order Code3546259
Product RangeWK73S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.534 (CNY0.6034) |
| 25000+ | CNY0.405 (CNY0.4576) |
| 50000+ | CNY0.397 (CNY0.4486) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY2,670.00 (CNY3,017.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK73S2B15TTD1R50FCopy
Manufacturer Standard Lead Time21 weeks
Order Code3546259
Product RangeWK73S Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeWK73S Series
Temperature Coefficient± 100ppm/K
Voltage Rating-
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
WK73S Series
Voltage Rating
-
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
