Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA WK73R2BTTD20R0F SMD Chip Resistor, Wide Terminal, 20 ohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3546199-40.jpg)
ManufacturerKOA
Manufacturer Part NoWK73R2BTTD20R0FCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3546213RL
Cut Tape3546213
Product RangeWK73R Series
Your Part Number
37 In Stock
10,000 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.726 | CNY7.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.726 (CNY0.8204) |
| 100+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.323 (CNY0.365) |
| 2500+ | CNY0.284 (CNY0.3209) |
| 5000+ | CNY0.244 (CNY0.2757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK73R2BTTD20R0FCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3546213RL
Cut Tape3546213
Product RangeWK73R Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeWK73R Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
WK73R Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
