Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA WK73R2ATTD10R0F SMD Chip Resistor, 10 ohm, ± 1%, 1 W, 0508 [1220 Metric], Thick Film, High Reliability](https://www.element14.cn/productimages/standard/en_GB/3546194-40.jpg)
ManufacturerKOA
Manufacturer Part NoWK73R2ATTD10R0FCopy
Manufacturer Standard Lead Time20 weeks
Order Code4877178
Product RangeWK73R Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.368 (CNY0.4158) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1000+ | CNY0.203 (CNY0.2294) |
| 2500+ | CNY0.181 (CNY0.2045) |
| 5000+ | CNY0.159 (CNY0.1797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.68 (CNY4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK73R2ATTD10R0FCopy
Manufacturer Standard Lead Time20 weeks
Order Code4877178
Product RangeWK73R Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0508 [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeWK73R Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
WK73R Series
Voltage Rating
200V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0508 [1220 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 100ppm/K
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
