Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLRZ2ATTD Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Plate, 31.6 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/3542527-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLRZ2ATTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3542527RL
Cut Tape3542527
Product RangeTLRZ Series
Your Part Number
24,181 In Stock
20,000 more incoming. You can reserve stock now
24,181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.930 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.900 (CNY1.017) |
| 2500+ | CNY0.820 (CNY0.9266) |
| 5000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLRZ2ATTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3542527RL
Cut Tape3542527
Product RangeTLRZ Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating31.6A
Resistor MountingSurface Mount Device
Product RangeTLRZ Series
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
170°C
Resistor Technology
Metal Plate
Current Rating
31.6A
Product Range
TLRZ Series
Product Width
1.25mm
Operating Temperature Min
-65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
