Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLRH3APTTE10L0F SMD Current Sense Resistor, 0.01 ohm, TLRH Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3542504-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLRH3APTTE10L0FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3542504RL
Cut Tape3542504
Product RangeTLRH Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.540 | CNY77.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.540 (CNY17.5602) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 2000+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLRH3APTTE10L0FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3542504RL
Cut Tape3542504
Product RangeTLRH Series
Technical Datasheet
Resistance0.01ohm
Product RangeTLRH Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.3mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLRH Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
6.3mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
