Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoTLR2HDTE5L00F75Copy
Order Code1400830
Product RangeTLR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2HDTE5L00F75Copy
Order Code1400830
Product RangeTLR Series
Technical Datasheet
Resistance5000µohm
Product RangeTLR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Oxide
Temperature Coefficient± 75ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TLR2HDTE5L00F75
2 Products Found
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TLR Series
Power Rating
1W
Resistor Technology
Metal Oxide
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
