Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLR2BPDTD5L00F75 SMD Current Sense Resistor, 0.005 ohm, TLR Series, 1206 [3216 Metric], 1.5 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3542406-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLR2BPDTD5L00F75Copy
Manufacturer Standard Lead Time27 weeks
Order Code4877225
Product RangeTLR Series
Your Part Number
1,160 In Stock
Need more?
1,160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.830 (CNY3.1979) |
| 2500+ | CNY2.610 (CNY2.9493) |
| 5000+ | CNY2.380 (CNY2.6894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY55.60 (CNY62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2BPDTD5L00F75Copy
Manufacturer Standard Lead Time27 weeks
Order Code4877225
Product RangeTLR Series
Technical Datasheet
Resistance0.005ohm
Product RangeTLR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
1.5W
Resistor Technology
Metal Plate
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
