Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLR2BDTD10L0F75 SMD Current Sense Resistor, 0.01 ohm, TLR Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3542406-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLR2BDTD10L0F75Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3542412RL
Cut Tape3542412
Product RangeTLR Series
Your Part Number
537 In Stock
10,000 more incoming. You can reserve stock now
537 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.240 | CNY52.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.390 (CNY2.7007) |
| 5000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2BDTD10L0F75Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3542412RL
Cut Tape3542412
Product RangeTLR Series
Technical Datasheet
Resistance0.01ohm
Product RangeTLR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
500mW
Resistor Technology
Metal Plate
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
