Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLR2ATTD3L00F SMD Current Sense Resistor, 0.03 ohm, TLR Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3542406-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLR2ATTD3L00FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4877221
Product RangeTLR Series
Your Part Number
4,100 In Stock
Need more?
4,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY45.70 (CNY51.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2ATTD3L00FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4877221
Product RangeTLR Series
Technical Datasheet
Resistance0.03ohm
Product RangeTLR Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.25mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/K
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
1W
Resistor Technology
Metal Plate
Product Length
2mm
Product Height
0.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
