Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR733ATTER100F SMD Current Sense Resistor, 0.1 ohm, SR73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3546153-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR733ATTER100FCopy
Order Code
Re-Reel3542382RL
Cut Tape3542382
Product RangeSR73 Series
Your Part Number
139 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
39 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.100 | CNY51.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.100 (CNY5.763) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2000+ | CNY2.540 (CNY2.8702) |
| 4000+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR733ATTER100FCopy
Order Code
Re-Reel3542382RL
Cut Tape3542382
Product RangeSR73 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSR73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SR73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
