Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR732BTTD1R00D SMD Chip Resistor, 1 ohm, ± 0.5%, 333.3 mW, 1206 [3216 Metric], Thick Film, High Reliability](https://www.element14.cn/productimages/standard/en_GB/3546125-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR732BTTD1R00DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3546128RL
Cut Tape3546128
Product RangeSR73 Series
Your Part Number
2,250 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
2,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.290 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.865 (CNY0.9774) |
| 500+ | CNY0.685 (CNY0.774) |
| 1000+ | CNY0.625 (CNY0.7062) |
| 2500+ | CNY0.570 (CNY0.6441) |
| 5000+ | CNY0.510 (CNY0.5763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR732BTTD1R00DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3546128RL
Cut Tape3546128
Product RangeSR73 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 0.5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeSR73 Series
Temperature Coefficient± 100ppm/K
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SR73 Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
