Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR732ARTTD10R0F SMD Chip Resistor, 10 ohm, ± 1%, 333.3 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3546116-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR732ARTTD10R0FCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3546116RL
Cut Tape3546116
Product RangeSR73-RT Series
Your Part Number
49,650 In Stock
Need more?
49,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.860 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.906 (CNY1.0238) |
| 2500+ | CNY0.848 (CNY0.9582) |
| 5000+ | CNY0.790 (CNY0.8927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR732ARTTD10R0FCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3546116RL
Cut Tape3546116
Product RangeSR73-RT Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeSR73-RT Series
Temperature Coefficient± 100ppm/K
Voltage Rating-
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SR73-RT Series
Voltage Rating
-
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
