Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR731ETTPR100F SMD Current Sense Resistor, 0.1 ohm, SR73 Series, 0402 [1005 Metric], 166 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3546085-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR731ETTPR100FCopy
Order Code4877216
Product RangeSR73 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.559 (CNY0.6317) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.387 (CNY0.4373) |
| 2500+ | CNY0.381 (CNY0.4305) |
| 5000+ | CNY0.375 (CNY0.4238) |
| 10000+ | CNY0.368 (CNY0.4158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.59 (CNY6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR731ETTPR100FCopy
Order Code4877216
Product RangeSR73 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSR73 Series
Resistor Case / Package0402 [1005 Metric]
Power Rating0
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 500ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 500ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SR73 Series
Power Rating
0
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
