Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR731ERTTP1R00F SMD Chip Resistor, 1 ohm, ± 1%, 166 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3546085-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR731ERTTP1R00FCopy
Manufacturer Standard Lead Time20 weeks
Order Code4877177
Product RangeSR73-RT Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.190 (CNY1.3447) |
| 10000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY25.40 (CNY28.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR731ERTTP1R00FCopy
Manufacturer Standard Lead Time20 weeks
Order Code4877177
Product RangeSR73-RT Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating0
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeSR73-RT Series
Temperature Coefficient± 200ppm/K
Voltage Rating-
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
0
Resistor Technology
Thick Film
Product Range
SR73-RT Series
Voltage Rating
-
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
