Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SLN5TTED10L0F SMD Current Sense Resistor, 0.01 ohm, SLN Series, 4527 [11470 Metric], 7 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3542215-40.jpg)
ManufacturerKOA
Manufacturer Part NoSLN5TTED10L0FCopy
Manufacturer Standard Lead Time30 weeks
Order Code3542216
Product RangeSLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.040 (CNY6.8252) |
| 5000+ | CNY5.810 (CNY6.5653) |
| 10000+ | CNY5.570 (CNY6.2941) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY6,040.00 (CNY6,825.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSLN5TTED10L0FCopy
Manufacturer Standard Lead Time30 weeks
Order Code3542216
Product RangeSLN Series
Technical Datasheet
Resistance0.01ohm
Product RangeSLN Series
Resistor Case / Package4527 [11470 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length11.5mm
Product Width7mm
Product Height2.5mm
Operating Temperature Min-65°C
Operating Temperature Max180°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SLN Series
Power Rating
7W
Resistor Technology
Metal Plate
Product Length
11.5mm
Product Height
2.5mm
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
