Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73P2ETTD3R30F SMD Chip Resistor, 3.3 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3545930-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73P2ETTD3R30FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877164
Product RangeSG73P Series
Your Part Number
4,800 In Stock
Need more?
4,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.527 (CNY0.5955) |
| 2500+ | CNY0.501 (CNY0.5661) |
| 5000+ | CNY0.474 (CNY0.5356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P2ETTD3R30FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877164
Product RangeSG73P Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
