Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73P2ATTD12R0F SMD Chip Resistor, 12 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73P2ATTD12R0FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877107
Product RangeSG73P Series
Your Part Number
4,030 In Stock
Need more?
4,030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.315 (CNY0.356) |
| 100+ | CNY0.263 (CNY0.2972) |
| 500+ | CNY0.188 (CNY0.2124) |
| 1000+ | CNY0.166 (CNY0.1876) |
| 2500+ | CNY0.147 (CNY0.1661) |
| 5000+ | CNY0.128 (CNY0.1446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.15 (CNY3.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P2ATTD12R0FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877107
Product RangeSG73P Series
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 200ppm/K
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
