Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73P1JTTD51R0F SMD Chip Resistor, 51 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3545628-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73P1JTTD51R0FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877101
Product RangeSG73P Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.390 (CNY0.4407) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.167 (CNY0.1887) |
| 5000+ | CNY0.148 (CNY0.1672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.90 (CNY4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P1JTTD51R0FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877101
Product RangeSG73P Series
Technical Datasheet
Resistance51ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
51ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
