Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73P1JTTD100J SMD Chip Resistor, 10 ohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3545628-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73P1JTTD100JCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3545631RL
Cut Tape3545631
Product RangeSG73P Series
Your Part Number
3,046 In Stock
Need more?
3,046 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.268 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.268 (CNY0.3028) |
| 100+ | CNY0.222 (CNY0.2509) |
| 500+ | CNY0.153 (CNY0.1729) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2500+ | CNY0.120 (CNY0.1356) |
| 5000+ | CNY0.100 (CNY0.113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P1JTTD100JCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3545631RL
Cut Tape3545631
Product RangeSG73P Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
