Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73G2BTTD1001D SMD Chip Resistor, 1 kohm, ± 0.5%, 333.3 mW, 1206 [3216 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3545577-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73G2BTTD1001DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3545578RL
Cut Tape3545578
Product RangeSG73G Series
Your Part Number
20,117 In Stock
Need more?
20,117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.110 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.732 (CNY0.8272) |
| 1000+ | CNY0.666 (CNY0.7526) |
| 2500+ | CNY0.656 (CNY0.7413) |
| 5000+ | CNY0.646 (CNY0.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73G2BTTD1001DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3545578RL
Cut Tape3545578
Product RangeSG73G Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge, Ultra Precision
Product RangeSG73G Series
Temperature Coefficient± 50ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SG73G Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge, Ultra Precision
Temperature Coefficient
± 50ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
