Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG732BTTD103K SMD Chip Resistor, 10 kohm, ± 10%, 333.3 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3545483-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG732BTTD103KCopy
Manufacturer Standard Lead Time20 weeks
Order Code3545485
Product RangeSG73 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.329 (CNY0.3718) |
| 25000+ | CNY0.291 (CNY0.3288) |
| 50000+ | CNY0.286 (CNY0.3232) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY1,645.00 (CNY1,858.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG732BTTD103KCopy
Manufacturer Standard Lead Time20 weeks
Order Code3545485
Product RangeSG73 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 10%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73 Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SG73 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 10%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
