Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F2ATTD3302B SMD Chip Resistor, 33 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3947029-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD3302BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3948009RL
Cut Tape3948009
Product RangeRS73 Series
Your Part Number
4,760 In Stock
Need more?
4,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.510 | CNY25.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY0.947 (CNY1.0701) |
| 5000+ | CNY0.761 (CNY0.8599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD3302BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3948009RL
Cut Tape3948009
Product RangeRS73 Series
Technical Datasheet
Resistance33kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability, Precision
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
