Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F2ATTD2200B SMD Chip Resistor, 220 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3947029-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD2200BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3947929
Cut Tape3947929RL
Product RangeRS73 Series
Your Part Number
4,559 In Stock
Need more?
4,559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2500+ | CNY0.996 (CNY1.1255) |
| 5000+ | CNY0.801 (CNY0.9051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2ATTD2200BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3947929
Cut Tape3947929RL
Product RangeRS73 Series
Technical Datasheet
Resistance220ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability, Precision
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
