Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F1ETTP4302B SMD Chip Resistor, 43 kohm, ± 0.1%, 125 mW, 0402 [1005 Metric], Thick Film, High Reliability](https://www.element14.cn/productimages/standard/en_GB/3946967-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F1ETTP4302BCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4149716RL
Cut Tape4149716
Product RangeRS73 Series
Your Part Number
5,690 In Stock
Need more?
5,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.590 | CNY15.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.986 (CNY1.1142) |
| 2500+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.675 (CNY0.7628) |
| 10000+ | CNY0.596 (CNY0.6735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F1ETTP4302BCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4149716RL
Cut Tape4149716
Product RangeRS73 Series
Technical Datasheet
Resistance43kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
43kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
