Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73R2BTTD4001B25 SMD Chip Resistor, 4 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73R2BTTD4001B25Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3545406RL
Cut Tape3545406
Product RangeRN73R Series
Your Part Number
9,450 In Stock
Need more?
9,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.880 | CNY28.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73R2BTTD4001B25Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3545406RL
Cut Tape3545406
Product RangeRN73R Series
Technical Datasheet
Resistance4kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73R Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4kohm
Power Rating
250mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73R Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
