Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H2BTTD1303B25 SMD Chip Resistor, 130 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/140054107-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H2BTTD1303B25Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1400801RL
Cut Tape1400801
Product RangeRN73H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.810 | CNY38.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 2500+ | CNY3.510 (CNY3.9663) |
| 5000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H2BTTD1303B25Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1400801RL
Cut Tape1400801
Product RangeRN73H Series
Technical Datasheet
Resistance130kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeRN73H Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
130kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
RN73H Series
Voltage Rating
150V
Operating Temperature Max
155°C
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RN73H2BTTD1303B25
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
