Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H2BTTD1003B25 SMD Chip Resistor, 100 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/3544211-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H2BTTD1003B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4876990
Product RangeRN73H Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY2.800 (CNY3.164) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY56.90 (CNY64.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H2BTTD1003B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4876990
Product RangeRN73H Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73H Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
