Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H1JTTD5302D100 SMD Chip Resistor, 53 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/3543790-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H1JTTD5302D100Copy
Manufacturer Standard Lead Time20 weeks
Order Code3544058
Product RangeRN73H Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.420 (CNY2.7346) |
| 25000+ | CNY1.900 (CNY2.147) |
| 50000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY12,100.00 (CNY13,673.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H1JTTD5302D100Copy
Manufacturer Standard Lead Time20 weeks
Order Code3544058
Product RangeRN73H Series
Technical Datasheet
Resistance53kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
53kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73H Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
