Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H1ETTP4991B25 SMD Chip Resistor, 4.99 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP4991B25Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4419843RL
Cut Tape4419843
Product RangeRN73H Series
Your Part Number
16,394 In Stock
Need more?
16,394 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.884 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.884 (CNY0.9989) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.778 (CNY0.8791) |
| 2500+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.657 (CNY0.7424) |
| 10000+ | CNY0.572 (CNY0.6464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP4991B25Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4419843RL
Cut Tape4419843
Product RangeRN73H Series
Technical Datasheet
Resistance4.99kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.99kohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RN73H Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RN73H1ETTP4991B25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
